
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | RLF12545T-1R9N100-PF | 0 | 500 | Tape & Reel | 16h | |||||||
| Win Source | WS-RLF12545T-1R9N100-PF | 9,000 | 35 | 17h | ||||||||
| Worldway Electronics | RLF12545T-1R9N100-PF | 23,706 | 7 | Tape & Reel | 16h | |||||||
| SHENGYU ELECTRONICS | RLF12545T-1R9N100-PF | 10,271 | 1 | 2d | ||||||||
| Run Hong Electronics | RLF12545T-1R9N100-PF | 4,888 | 4h |
Download datasheets and manufacturer documentation for TDK RLF12545T-1R9N100-PF.
Download TDK RLF12545T-1R9N100-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK RLF12545T-1R9N100-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK RLF12545T-1R9N100-PF.