What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK RLF12560T-1R9N120

Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 12.7A 0.00432Ohm DCR T/R
$ 1.006
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK RLF12560T-1R9N120.

TDK

Datasheet4 pages6 years ago

IHS

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK RLF12560T-1R9N120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 10.5A 0.00432Ohm DCR T/R
Wurth Elektronik7447798180
POWER-CHOKE WE-PDF | FIXED IND 1.8UH 14.5A 4.5 MOHM
Inductor Power Shielded Wirewound 1.8uH 30% 100KHz Ferrite 12A 0.0044Ohm DCR T/R
Inductor Power Shielded Wirewound 1.8uH 30% 1KHz 10Q-Factor Ferrite 10.2A 0.0075Ohm DCR T/R
General Purpose Inductor, 2uH, 25%, 1 Element, Ferrite-Core, SMD, 4949
Ind Power Semi-Shielded Wirewound 1.8uH 30% 100KHz Ferrite 3.7A T/R

Descriptions

Descriptions of TDK RLF12560T-1R9N120 provided by its distributors.

Inductor Power Shielded Wirewound 1.9uH 30% 100KHz Ferrite 12.7A 0.00432Ohm DCR T/R
General Purpose Inductor, 1.9uH, 30%, 1 Element, Ferrite-Core, SMD, 5049
RLF Series 1.9 uH ±30 % 3.6 mOhm DCR 15.6 A Shielded Wirewound Power Inductor
INDUCTOR, 1.9UH, 12A, POWER LINE; Inductance: 1.9µH; RMS Current (Irms): 12.7A; Inductor Construction: Wirewound; Saturation Current (Isat): 15.6A; Product Range: -; Power Inductor Case: 12.8mm x 12.5mm x 6mm; DC Resistance Ma
INDUCTOR, POWER LINE, 1.9UH, 12A; Inductance:1.9µH; Inductance Tolerance:± 30%; DC Resistance Max:3600µohm; DC Current Rating:15.6A; Inductor Case Style:12560; No. of Pins:2; MSL:MSL 2 - 1 year; DC Current Max:15.6A; Inductor Type:Power; Package / Case:12560; Resistance:3.6mohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLF12560T1R9N120