Coilcraft PCV-0-473-05L

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft PCV-0-473-05L.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+188%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current Choke Bobbin Core 47Uh 10% 1Khz Ferrite 4A Rohs Compliant: Yes
Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 3.98A 0.035Ohm DCR AXL Bag
Ind High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 5.5A RDL
Inductor Power Drum Core 47uH 10% 1KHz 15Q-Factor Ferrite 5.5A 0.035Ohm DCR RDL
Inductor High Current Toroid 47uH/33.1uH 15% 1KHz 5.6A 0.036Ohm DCR RDL
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Coilcraft PCV-0-473-05L provided by its distributors.

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WIRE Fixed Inductor 85C 0.01575MHz 35mOhm 47muH
Power inductor, 10% tol, RoHS
INDUCTOR, 47UH, 6A, 10%, POWER; Product Range:PCV-0 Series; Inductance:47µH; RMS Current (Irms):6A; Saturation Current (Isat):-; DC Resistance Max:0.035ohm; Inductance Tolerance:± 10%; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc