What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 5900-470-RC

Ind High Current Choke Bobbin Core 47Uh 10% 1Khz Ferrite 4A Rohs Compliant: Yes
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-470-RC.

IHS

Datasheet2 pages7 years ago

element14 APAC

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-53.56%

CAD Models

Download Bourns 5900-470-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 3.98A 0.035Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 47uH 10% 10KHz Ferrite 4.1A 0.063Ohm DCR RDL
Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 2.2A 0.17Ohm DCR T/R
Wurth Elektronik744772470
FERRITE LEADED INDUCTOR, 47 UH, 2.3 A, .12 OHM, FIXED, 8095, WE-TI SERIES
Ind Power 47uH 10% 1KHz Ferrite 2.8A Radial Bulk
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 0.082Ohm DCR T/R

Descriptions

Descriptions of Bourns 5900-470-RC provided by its distributors.

Ind High Current Choke Bobbin Core 47Uh 10% 1Khz Ferrite 4A Rohs Compliant: Yes
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
3.1A 47uH ±10% 3.8A Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 47UH 3.1A 45 MOHM TH
CHOKE,AXIAL HIGH CURRENT, 47UH, +/-10%, 0.035 OHM MAX DCR, 2500VRMS
1KHz 3.8A 3.1A 47μH 45mΩ ±10% Through hole mounting 22.86mm(Length)
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 47muH
射频扼流圈, 5900系列, 47uH 10% 4A 0.035Ω;
CHOKE, 47UH, +10%, AXIAL; Product Range: ; CHOKE, 47UH, +10%, AXIAL; Product Range: 5900 Series; Inductance: 47µH; DC Current Rating: 4A; DC Resistance Max: 0.035ohm; Inductance Tolerance: ± 10%; Case Dimensions: 11.5mm x 22.86

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-470-RC.
  • 5900-470RC