Bourns 1120-470K-RC

Ind High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 5.5A RDL
$ 5.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-470K-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.04%

CAD Models

Download Bourns 1120-470K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 47uH 10% 1KHz Ferrite 3.98A 0.035Ohm DCR AXL Bag
Inductor Power Drum Core 47uH 10% 1KHz 15Q-Factor Ferrite 5.5A 0.035Ohm DCR RDL
Ind High Current Wirewound 47uH 10% 1KHz Iron 6.5A Box
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
API Delevan4590R-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
API Delevan4590-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 1120-470K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 5.5A RDL
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
FIXED IND 47UH 5.5A 35 MOHM TH
Ind0.62X.81X.84In,47Uh10%5.5A,Non-Shdth Rohs Compliant: Yes
1120 Radial Vertical Cylinder 0.810Dia 20.57mm 47muH
5.5A 47uH ±10% Plugin,D=20.6mm Power Inductors ROHS
1KHz 5.5A 47¦ÌH 35m¦¸ ¡À10% , 20.57mm*21.34mm
HIGH CURRENT CHOKE, 47UH, 5.5A, 10%; Inductance:47µH; Inductance Tolerance:± 10%; DC Resistance Max:0.035ohm; DC Current Rating:5.5A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:15.748mm; Body Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1120-470K-RC.