Coilcraft MSS7341-742NLB

General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341-742NLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft MSS7341-742NLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
Stock
1,151
19,382
Authorized Distributors
0
4
Inductance
7.4 µH
7.4 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
31 mΩ
31 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 7.4uH 30% 100KHz 7.5Q-Factor Ferrite 2.3A 0.031Ohm DCR T/R
General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 12Q-Factor Ferrite 3.8A 0.0224Ohm DCR 3131 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 30% 100KHz 13Q-Factor Ferrite 3.9A 0.033Ohm DCR T/R
TAIYO YUDENNRS8040T6R8NJGJ
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.7A 32.5mOhm DCR 3131 T/R

Descriptions

Descriptions of Coilcraft MSS7341-742NLB provided by its distributors.

General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
INDUCTOR, 7.4UH, 4.1A, 30%, PWR, 35MHZ
INDUCTOR, PWR, 7.4UH, 4.1A,30%,35MHZ; Product Range:AEC-Q200 MSS7341 Series; Inductance:7.4µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.031ohm; RMS Current (Irms):4.1A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS7341-742-NLB