What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft MSS7341T-742NLB

General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341T-742NLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-09-08
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 7.4uH 30% 100KHz 7.5Q-Factor Ferrite 2.3A 0.031Ohm DCR T/R
General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 12Q-Factor Ferrite 3.8A 0.0224Ohm DCR 3131 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 30% 100KHz 13Q-Factor Ferrite 3.9A 0.033Ohm DCR T/R
TAIYO YUDENNRS8040T6R8NJGJ
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.7A 32.5mOhm DCR 3131 T/R

Descriptions

Descriptions of Coilcraft MSS7341T-742NLB provided by its distributors.

General Purpose Inductor, 7.4uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
INDUCTOR, PWR, 7.4UH, 4.1A,30%,35MHZ; Product Range:COILCRAFT - MSS7341T Series; Inductance:7.4µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:0.031ohm; RMS Current (Irms):4.1A; Saturation Current (Isat):2A; Case Dimensions:7.3mm x 7.3mm x 4.1mm; DC Current Rating:4.1A; Inductor Case Style:SMD; Self Resonant Frequency (Min):35MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS7341T742NLB