Bourns SRU8043-6R8Y

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 12Q-Factor Ferrite 3.8A 0.0224Ohm DCR 3131 T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8043-6R8Y.

JRH Electronics

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-7.14%

CAD Models

Download Bourns SRU8043-6R8Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 12Q-Factor Ferrite 3.5A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 6.2uH 30% 100KHz 12Q-Factor Ferrite 4A 0.0165Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 4.5A 0.0264Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 4.8A 0.0276Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 10Q-Factor Ferrite 4.8A 0.018Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 30% 100KHz Ferrite 3.9A 0.0286Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRU8043-6R8Y provided by its distributors.

Inductor Power Shielded Wirewound 6.8uH 30% 100KHz 12Q-Factor Ferrite 3.8A 0.0224Ohm DCR 3131 T/R
General Purpose Inductor, 6.8uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
Fixed Inductor Nonstandard 6.8µH ±30% 3.8A 22.4mΩ 30MHz 12@7.96MHz
FIXED IND 6.8UH 3.8A 22.4MOHM SM / 6.8 µH Shielded Drum Core, Wirewound Inductor 3.8 A 22.4mOhm Nonstandard
Inductor, 6.8Uh, 3.8A, 30%, Smd; Inductance:6.8Μh; Rms Current (Irms):3.8A; Inductor Construction:Shielded; Saturation Current (Isat):3.1A; Product Range:Sru8043 Series; Power Inductor Case:8Mm X 8Mm X 4.3Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRU8043-6R8Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8043-6R8Y.