Coilcraft MSS7341-502NLB

General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341-502NLB.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages13 years ago

Coilcraft Direct

CAD Models

Download Coilcraft MSS7341-502NLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.104
Stock
2,420
51,927
Authorized Distributors
2
2
Inductance
5 µH
5 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
23 mΩ
23 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 5uH 30% 100KHz 8.9Q-Factor Ferrite 2.9A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.2A 29.9mOhm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3939

Descriptions

Descriptions of Coilcraft MSS7341-502NLB provided by its distributors.

General Purpose Inductor, 5uH, 30%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 49MHz 23mOhm 5muH
Surface Mount Power Inductor, AEC-Q200 MSS7341 Series, 5 H, 30%, Shielded, 0.023 ohm, 4.7 A RoHS Compliant: Yes
INDUCTOR, 5UH, 4.7A, 30%, PWR, 49MHZ; Inductance:5µH; RMS Current (Irms):4.7A; Inductor Construction:Shielded; Saturation Current (Isat):2.3A; Product Range:MS; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc