
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | CLF6045T-4R7N | 0 | 1 | Cut Tape | 2h | |||||||
| Win Source | WS-CLF6045T-4R7N | 24,000 | 40 | 4h | ||||||||
| Worldway Electronics | CLF6045T-4R7N | 11,577 | 7 | Tape & Reel | 3h | |||||||
| Anlinkda | CLF6045T-4R7N | 3,606 | 7h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | CLF6045T-4R7N | Contact | >1wk |
Download TDK CLF6045T-4R7N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF6045T-4R7N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: