Coilcraft MSS6132-103MLB

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.07Ohm DCR Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS6132-103MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.99
Stock
3,324
165,150
Authorized Distributors
0
5
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 10uH 20% 100KHz Ferrite 1.65A 0.07Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 3.5A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.8A 63.8mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Coilcraft MSS6132-103MLB provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.07Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Power inductor, shielded, 20% tol, SMT, RoHS
IND FIXED SHIELDED 10UH 20% 2.5A SMD
100KHz 39MHz 1.84A 10¦ÌH 70m¦¸ ¡À20% 6.1mm*6.1mm*6.1mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc