Coilcraft MSS5131-103MLB

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestMSS5131-103MLB64
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5131-103MLB.

CAD Models

Download Coilcraft MSS5131-103MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
Stock
64
57,949
Authorized Distributors
0
3
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Bobbin Core 10uH 20% 100KHz Ferrite 1.65A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.07Ohm DCR Automotive T/R
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 3.5A T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.8A 63.8mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Coilcraft MSS5131-103MLB provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 10UH, 1.9A, 20%,38MHZ; Product Range:COILCRAFT - MSS5131 Series; Inductance:10µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.07ohm; RMS Current (Irms):1.9A; Saturation Current (Isat):85mA; Case Dimensions:5.1mm x 5.1mm x 3.1mm; DC Current Rating:1.9A; Inductor Case Style:SMD; Self Resonant Frequency (Min):38MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc