Coilcraft MSS5131-103MLC

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5131-103MLC.

IHS

Datasheet2 pages4 years ago

Newark

Inventory History

3 month trend:
-63.19%

CAD Models

Download Coilcraft MSS5131-103MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS5030T100MMGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.7A 0.091Ohm DCR T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Ind Power Shielded Bobbin Core 10uH 20% 100KHz Ferrite 1.65A T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Ind Power Shielded Wirewound 10uH 20% 100KHz Carbonyl Powder 3.5A T/R

Descriptions

Descriptions of Coilcraft MSS5131-103MLC provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 38MHz 70mOhm 10muH
Surface Mount Power Inductor, AEC-Q200 MSS5131 Series, 10 H, 20%, Shielded, 0.07 ohm, 1.9 A RoHS Compliant: Yes
Power Inductors - SMD 10uH Shld 20% 1.9A 70mOhms AECQ2
Shielded Power Inductors - MSS5131
SMD,5.1x5.1mm Power Inductors ROHS
INDUCTOR, 10UH, 1.9A, 20%,38MHZ, REEL; Inductance: 10µH; RMS Current (Irms): 1.9A; Inductor Construction: Shielded; Saturation Current (Isat): 850mA; Product Range: MSS5131 Series; Power Inductor Case: 5.1mm x 5.1mm x 3.1mm; D

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc