Coilcraft MSS5131-273MLB

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS5131-273MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS5131-273MLB.

IHS

Datasheet2 pages4 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.8
Stock
0
4,465
Authorized Distributors
0
3
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
161 mΩ
161 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.162Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.6A 0.13Ohm DCR 2929 T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Ind Power Shielded Bobbin Core 27uH 20% 100KHz Ferrite 1.06A T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.52A 120mOhm DCR Embossed Plastic T/R

Descriptions

Descriptions of Coilcraft MSS5131-273MLB provided by its distributors.

General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020
Power inductor, shielded, 20% tol, SMT, RoHS
INDUCTOR, PWR, 27UH, 1.2A, 20%,19MHZ; Product Range:COILCRAFT - MSS5131 Series; Inductance:27µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.161ohm; RMS Current (Irms):1.2A; Saturation Current (Isat):48mA; Case Dimensions:5.1mm x 5.1mm x 3.1mm; DC Current Rating:1.2A; Inductor Case Style:SMD; Self Resonant Frequency (Min):19MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc