Murata B1047AS-270M=P3

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.6A 0.13Ohm DCR 2929 T/R
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata B1047AS-270M=P3.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

CAD Models

Download Murata B1047AS-270M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.162Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz 1.65A 0.102Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.8A 0.1Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 30Q-Factor Ferrite 1.8A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz 2A 0.078Ohm DCR 3131 T/R
Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 35Q-Factor Ferrite 1.3A 0.1Ohm DCR T/R

Descriptions

Descriptions of Murata B1047AS-270M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 1.6A 0.13Ohm DCR 2929 T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 7373/2929
FIXED IND 27UH 1.6A 130 MOHM SMD
Inductor, 27Uh, 1.6A, 20%, Wirewound; Inductance:27Μh; Rms Current (Irms):1.6A; Inductor Construction:Wirewound; Saturation Current (Isat):1.8A; Product Range:Ds75Lc Series; Power Inductor Case:7.3Mm X 7.3Mm X 5Mm; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. B1047AS-270M=P3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B1047AS-270M-P3