
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSD1278-273MLD | 7,350 | 1 | Tape & Reel (13 in.) | 5h | |||||||
| element14 APAC | MSD1278-273MLD | 0 | 1 | Cut Tape | 4h | |||||||
| Farnell | MSD1278-273MLD | 0 | 1 | Cut Tape | 9h | |||||||
| Mouser | 994-MSD1278-273MLD | 743 | 1 | Tape & Reel | ||||||||
| ODG (Origin Data Global) | MSD1278-273MLD | 9 | 20 | >1wk |
Download datasheets and manufacturer documentation for Coilcraft MSD1278-273MLD.
Download Coilcraft MSD1278-273MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSD1278-273MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSD1278-273MLD.