Coilcraft MSS4020-103MLB

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS4020-103MLB.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-6.19%

CAD Models

Download Coilcraft MSS4020-103MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
Stock
1,508
7,107
Authorized Distributors
2
1
Inductance
10 µH
10 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Ind Power Shielded Wirewound 10uH 20% 100KHz 550mA T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 11Q-Factor Ferrite 1.3A 0.18Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.22A 185mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.5A 237mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.26A 0.188Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T100MDGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft MSS4020-103MLB provided by its distributors.

General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS
Surface Mount Power Inductor, MSS4020 Series, 10 H, 20%, Shielded, 0.21 ohm, 1.15 A RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc