TDK VLCF4020T-100MR85

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.22A 185mOhm DCR 1515 Blister T/R
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLCF4020T-100MR85.

ODG (Origin Data Global)

Datasheet5 pages7 years ago

TDK

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
-16.41%

CAD Models

Download TDK VLCF4020T-100MR85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 10Q-Factor Ferrite 1.1A 0.18Ohm DCR 1515 T/R
TAIYO YUDENNR6012T100ME
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1A 0.282Ohm DCR 2424 T/R
TAIYO YUDENNRS5014T100MMGG
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.05A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.9A 0.165Ohm DCR 1515 T/R
TAIYO YUDENNRS4012T100MDGJV
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.204Ohm DCR 1515 Automotive T/R

Descriptions

Descriptions of TDK VLCF4020T-100MR85 provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.22A 185mOhm DCR 1515 Blister T/R
Fixed inductor IND_4X4MM_SM ±20% 0.85A 4.00 x 4.00mm 4.00 x 4.00mm 168mΩ
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 4020
VLCF Series 10 uH ±20 % 850 mA 0.185 Ohm SMT Shielded Wirewound Inductor
Inductance:10Μh; Dc Resistance Max:0.185Ohm; Self Resonant Frequency:-; Dc Current Rating:1.22A; Product Range:Vlcf Series; Inductance Tolerance:± 20%; Inductor Construction:Shielded; Core Material:Ferrite Rohs Compliant: Yes |Tdk VLCF4020T-100MR85.
Inductance uH = 10 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 185 / Rated Current A = 1.22 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Termination Type = Soldering Pads / Series = VLCF / Length mm = 4 / Width mm = 4 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLCF4020T-100MR85.
  • VLCF4020T100MR85
  • VLCF4020T100MR85.