Coilcraft MSS1278-105KLB

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
QuestMSS1278-105KLB11
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1278-105KLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.225
Stock
11
30,593
Authorized Distributors
0
5
Inductance
1 mH
1 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.483 Ω
1.483 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 1mH 10% 100KHz 30Q-Factor Ferrite 680mA T/R
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 40Q-Factor Ferrite 0.68A 1.7Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 10% 1KHz 11Q-Factor Ferrite 0.5A 1.65Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1278-105KLB provided by its distributors.

General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc