Coilcraft MSS1260T-823MLB

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1260T-823MLB01Cut Tape
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260T-823MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.86
Stock
0
363
Authorized Distributors
1
1
Inductance
82 µH
82 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
129 mΩ
129 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 82uH 20% 1KHz 20Q-Factor Ferrite 2.3A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 15Q-Factor Ferrite 2.8A 0.112Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.145Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 2.2A 110mOhm DCR 4949 Automotive T/R

Descriptions

Descriptions of Coilcraft MSS1260T-823MLB provided by its distributors.

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
INDUCTOR, 82UH, 2.2A, 20%, PWR, 8.6MHZ
INDUCTOR, PWR, 82UH, 2.2A,20%,8.6MHZ; Product Range:AEC-Q200 MSS1260T Series; Inductance:82µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.129ohm; RMS Current (Irms):2.2A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1260T823MLB