Coilcraft MSS1260-823MLD

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260-823MLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+160%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 82uH 20% 1KHz 20Q-Factor Ferrite 2.3A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 15Q-Factor Ferrite 2.8A 0.112Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.145Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4949 T/R

Descriptions

Descriptions of Coilcraft MSS1260-823MLD provided by its distributors.

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 9MHz 129mOhm 82muH
FIXED IND 82UH 2.2A 129 MOHM SMD
Surface Mount Power Inductor, AEC-Q200 MSS1260 Series, 82 H, 20%, Shielded, 0.129 ohm, 2.2 A RoHS Compliant: Yes
Shielded Power Inductors - MSS1260

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc