Coilcraft MSS1260-823MLB

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260-823MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.24
Stock
307
28,935
Authorized Distributors
0
5
Inductance
82 µH
82 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
129 mΩ
129 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 82uH 20% 1KHz 20Q-Factor Ferrite 2.3A 0.13Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 15Q-Factor Ferrite 2.8A 0.112Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 1KHz 25Q-Factor Ferrite 1.95A 0.145Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4949 T/R

Descriptions

Descriptions of Coilcraft MSS1260-823MLB provided by its distributors.

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20/30% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc