Coilcraft MSS1260T-102NLB

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1260T-102NLB01Cut Tape
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260T-102NLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.86
Stock
0
711
Authorized Distributors
1
1
Inductance
1 µH
1 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
6.5 mΩ
6.5 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-11-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

1 µH Shielded Drum Core, Wirewound Inductor 7 A 6.5mOhm Max Nonstandard
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Wurth Elektronik744065001
WE-TPC SMT Shielded Tiny Power Inductor
Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0049Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 0.0078Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1260T-102NLB provided by its distributors.

General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 1UH, 8A, 30%, 100MHZ; Product Range:COILCRAFT - MSS1260T Series; Inductance:1µH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:6500µohm; RMS Current (Irms):8A; Saturation Current (Isat):19.12A; Case Dimensions:12.3mm x 12.3mm x 6mm; DC Current Rating:8A; Inductor Case Style:SMD; Self Resonant Frequency (Min):100MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1260T102NLB