Bourns SRR1260-1R0Y

Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 0.0078Ohm DCR T/R
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-1R0Y.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Newark

element14

Inventory History

3 month trend:
-7.91%

CAD Models

Download Bourns SRR1260-1R0Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 8.4A 8.4mOhm DCR
FIXED IND 1UH 12A 5.7 MOHM SMD
Ind Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 6.5A 12mOhm DCR 2424
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 7.8A 0.01Ohm DCR T/R
TAIYO YUDENNS10145T1R0NNA
Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 0.0059Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1260-1R0Y provided by its distributors.

Inductor Power Shielded Wirewound 1uH 30% 100KHz 26Q-Factor Ferrite 9.4A 0.0078Ohm DCR T/R
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 4949
Fixed Inductor Nonstandard 1µH ±30% 9.4A 7.8mΩ 100MHz 26@7.96MHz
Inductor; Inductor Type:Power; Series:; Inductance:1µH; Inductance Tolerance:± 30%; DC Resistance Max:0.078ohm; DC Current Rating:10Arms; Self Resonant Frequency:100MHz; Package/Case:; Q Factor:26; Core Material:Ferrite DR/RI ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.