Bourns SRU1028A-1R0Y

1 µH Shielded Drum Core, Wirewound Inductor 7 A 6.5mOhm Max Nonstandard
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1028A-1R0Y.

JRH Electronics

Datasheet4 pages6 years ago
Datasheet4 pages1 year ago

Newark

Master Electronics

Inventory History

3 month trend:
-0.45%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TAIYO YUDENNS10145T1R0NNA
Inductor Power Shielded Wirewound 1uH 30% 100KHz 8.9A 0.0059Ohm DCR T/R
TAIYO YUDENNS10145T1R0NNV
Ind Power Shielded Wirewound 1uH 30% 100KHz Ferrite 8.9A Embossed T/R
INDUCTOR, 1UH, 20A, 30%, 100KHZ; Product Range:TDK - CLF Series; Inductance:1µH;
Inductor Power Semi-Shielded Wirewound 1uH 30% 100KHz 13Q-Factor Ferrite 7.8A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 8.5A 0.0096Ohm DCR T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0049Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU1028A-1R0Y provided by its distributors.

1 µH Shielded Drum Core, Wirewound Inductor 7 A 6.5mOhm Max Nonstandard
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Shielded Wirewound 1uH 30% 100KHz 14Q-Factor Ferrite 7A 0.0065Ohm DCR Automotive AEC-Q200 T/R
INDUCTOR, 1UH, 8A, 30%, POWER; Inductance: 1µH; RMS Current (Irms): 7A; Inductor Construction: Shielded; Saturation Current (Isat): 8A; Product Range: SRU1028A Series; Power Inductor Case: 10mm x 10mm x 2.8mm; DC Resistance Ma

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1028A1R0Y