
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1260-153MLD | 0 | 1 | Tape & Reel (13 in.) | 5h | |||||||
| Mouser | 994-MSS1260-153MLD | 788 | 1 | Tape & Reel | ||||||||
| Farnell | MSS1260-153MLD | 573 | 1 | Cut Tape | 9h | |||||||
| element14 APAC | MSS1260-153MLD | 573 | 1 | Cut Tape | 21h | |||||||
| SHENGYU ELECTRONICS | MSS1260-153MLD | 9,815 | 1 | 4d |
Download Coilcraft MSS1260-153MLD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1260-153MLD provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: