Coilcraft MSS1246T-564KLB

General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1246T-564KLB01Cut Tape
7h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246T-564KLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 0.94
Stock
0
288
Authorized Distributors
1
1
Inductance
560 µH
560 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.326 Ω
1.326 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 560uH 10% 1KHz 22Q-Factor Ferrite 0.88A 1Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 0.8A 0.96Ohm DCR T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4949

Descriptions

Descriptions of Coilcraft MSS1246T-564KLB provided by its distributors.

General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20% tol, SMT, RoHS
INDUCTOR, PWR, 560UH, 0.67A,10%,3MHZ; Product Range:COILCRAFT - MSS1246T Series; Inductance:560µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:1.326ohm; RMS Current (Irms):670mA; Saturation Current (Isat):776mA; Case Dimensions:12mm x 12mm x 4.6mm; DC Current Rating:670mA; Inductor Case Style:SMD; Self Resonant Frequency Min:3MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1246T564KLB