What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1260-561K

Inductor Power Shielded Wirewound 560uH 10% 1KHz 22Q-Factor Ferrite 0.88A 1Ohm DCR T/R
$ 0.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1260-561K.

IHS

Datasheet4 pages4 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns SRR1260-561K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 0.8A 0.96Ohm DCR T/R
Inductor Power Unshielded Wirewound 560uH 10% 100KHz 10Q-Factor Ferrite 0.85A 0.88Ohm DCR T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 560uH 10% 1KHz 14Q-Factor Ferrite 0.65A 0.9Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR1260-561K provided by its distributors.

Inductor Power Shielded Wirewound 560uH 10% 1KHz 22Q-Factor Ferrite 0.88A 1Ohm DCR T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 560UH 880MA 1 OHM SMD
INDUCTOR, SHIELDED, 560UH, 0.88A, 10%
SRR1260 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 560muH
560uH ±10% 800mA SMD,12.5x12.5mm Power Inductors ROHS
100KHz 2.4MHz 800mA 880mA 22@796kHz 560¦ÌH 1¦¸ ¡À10% SMD,12.5X12.5MM standard mounting£¬SMD mount 12.5mm*12.5mm*6.5mm
Inductor, Shielded, 560Uh, 0.88A, 10%; Inductance:560Μh; Rms Current (Irms):880Ma; Inductor Construction:Shielded; Saturation Current (Isat):800Ma; Product Range:Srr1260 Series; Inductor Case/Package:-; Dc Resistance Max:1Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1260-561K

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260-561K.