What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR1280-561K

Inductor Power Shielded Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 0.8A 0.96Ohm DCR T/R
$ 0.642
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-561K.

Master Electronics

Datasheet3 pages7 years ago
Datasheet2 pages11 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRR1280-561K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 560uH 10% 1KHz 22Q-Factor Ferrite 0.88A 1Ohm DCR T/R
Inductor Power Unshielded Wirewound 560uH 10% 100KHz 10Q-Factor Ferrite 0.85A 0.88Ohm DCR T/R
Inductor Power Shielded Wirewound 560uH 10% 1KHz 14Q-Factor Ferrite 0.65A 0.9Ohm DCR T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Bourns SRR1280-561K provided by its distributors.

Inductor Power Shielded Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 0.8A 0.96Ohm DCR T/R
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, SMD, 4949
Ind12.5X12.5X7.5Mm,560Uh10%0.8A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRR1280-561K
INDUCTOR, 560UH, 10%, 0.8A, SMD; Product Range:BOURNS - SRR1280 Series; Inductance:560µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.96ohm; RMS Current (Irms):800mA; Saturation Current (Isat):1.15A; Case Dimensions:12.5mm x 12.5mm x 7.5mm; SVHC:No SVHC (20-Jun-2013); No. of Pins:2; Q Factor:20; Q Test Frequency:796kHz; Self Resonant Frequency Min:2MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.