Coilcraft MSS1210-685KEB

General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1210-685KEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-685KEB.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.8
Stock
0
20,389
Authorized Distributors
0
5
Inductance
6.8 mH
6.8 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.85 Ω
5.85 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 6800uH 10% 1KHz 18Q-Factor Ferrite 0.22A 15.2Ohm DCR T/R
Ind RF Choke Shielded/Molded 6.8mH 10% 250KHz 40Q-Factor Ferrite 27mA AXL Bag
Ind RF Choke Shielded 6.8mH 10% 250KHz 70Q-Factor Ferrite 62mA AXL Bag
Ind Power 6.8mH 10% 1KHz Ferrite 322mA Axial Bulk
API Delevan4307R-685K
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 0.059A 60Ohm DCR AXL T/R

Descriptions

Descriptions of Coilcraft MSS1210-685KEB provided by its distributors.

General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR, 6800UH, 0.39A, 10%, 0.4MHZ
INDUCTOR,PWR,6800UH,0.39A,10%,0.4MHZ; Product Range:AEC-Q200 MSS1210 Series; Inductance:6.8mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:6.31ohm; RMS Current (Irms):390mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc