Coilcraft MSS1210-685KED

General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-685KED.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-0.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6800uH 10% 1KHz 18Q-Factor Ferrite 0.22A 15.2Ohm DCR T/R
Ind RF Choke Shielded/Molded 6.8mH 10% 250KHz 40Q-Factor Ferrite 27mA AXL Bag
Ind RF Choke Shielded 6.8mH 10% 250KHz 70Q-Factor Ferrite 62mA AXL Bag
Ind Power 6.8mH 10% 1KHz Ferrite 322mA Axial Bulk
API Delevan4307R-685K
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 0.059A 60Ohm DCR AXL T/R

Descriptions

Descriptions of Coilcraft MSS1210-685KED provided by its distributors.

General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Surface Mount Power Inductor, AEC-Q200 MSS1210 Series, 6.8 mH, 10%, Shielded, 6.31 ohm, 390 mA RoHS Compliant: Yes
Power inductor, shielded, 10/20% tol, SMT, RoHS
FIXED IND 6.8MH 310MA 5.85OHM SM
INDUCTOR, 6800UH, 0.39A, 10%, 0.4MHZ; Inductance: 6.8mH; RMS Current (Irms): 390mA; Inductor Construction: Shielded; Saturation Current (Isat): 380mA; Product Range: MSS1210 Series; Power Inductor Case: 12.3mm x 12.3mm x 10mm;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc