Abracon AIAP-03-682K

Ind Power 6.8mH 10% 1KHz Ferrite 322mA Axial Bulk
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-682K.

IHS

Datasheet2 pages5 years ago

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Abracon AIAP-03-682K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 6800uH 10% 1KHz 15Q-Factor Ferrite 0.2A 20.7Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 105Q-Factor Ferrite 0.11A 30Ohm DCR T/R
Inductor Power Wirewound 6800uH 10% 1KHz 60Q-Factor Ferrite 0.12A 9.4Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz 0.059A 60Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 6800uH 10% 1KHz Ferrite 0.15A 16.3Ohm DCR AXL Bag
Ind 6800.00 Uh 0.220 A 8400.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-682K

Descriptions

Descriptions of Abracon AIAP-03-682K provided by its distributors.

Ind Power 6.8mH 10% 1KHz Ferrite 322mA Axial Bulk
General Purpose Inductor, 6800uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 6.8MH 322MA 5.69 OHM
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
Power Inductor 6800uH 0.322A 5690mΩ, AIAP-03 , RoHS
Abracon SCT
Fixed Inductors 6800uH 10% -40C +85C
INDUCTOR 6800UH .322A 10% AXIAL
AIAP-03 Axial 0.449Diax0.902L 11.40mmx22.90mm 6.8mH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-682-K
  • AIAP03682K