Coilcraft MSS1210-335KEB

General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
Chip 1 ExchangeMSS1210-335KEBContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-335KEB.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.8
Stock
1
5,202
Authorized Distributors
0
5
Inductance
3.3 mH
3.3 mH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.17 Ω
3.17 Ω
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 3300uH 10% 1KHz 20Q-Factor Ferrite 0.32A 6.4Ohm DCR T/R
RF Choke Shielded/Molded Wirewound 3300uH 10% 250KHz 45Q-Factor Ferrite 0.04A 53Ohm DCR AXL Bag
Inductor Power Shielded Wirewound 3300uH 10% 1KHz 50Q-Factor Ferrite 0.1A 10Ohm DCR T/R
Inductor Power Unshielded Drum Core 3300uH 10% 10KHz Ferrite 0.48A 3.7Ohm DCR RDL
Ind Power 3.3mH 10% 1KHz Ferrite 470mA Axial Bulk
Murata19R335C
FIXED IND 3.3MH 420MA 2.5 OHM TH

Descriptions

Descriptions of Coilcraft MSS1210-335KEB provided by its distributors.

General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
INDUCTOR, 3300UH, 0.54A, 10%, 0.56MHZ
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR,PWR,3300UH,0.54A,10%,0.56MHZ; Product Range:AEC-Q200 MSS1210 Series; Inductance:3.3mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:3.3ohm; RMS Current (Irms):540mA; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc