Bourns SRR1005-332K

Inductor Power Shielded Wirewound 3300uH 10% 1KHz 50Q-Factor Ferrite 0.1A 10Ohm DCR T/R
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1005-332K.

IHS

Datasheet4 pages7 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+11.41%

CAD Models

Download Bourns SRR1005-332K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 32Q-Factor Ferrite 0.12A 13.5Ohm DCR T/R
Inductor Power Wirewound 3300uH 10% 1KHz 50Q-Factor Ferrite 0.17A 3.7Ohm DCR RDL Bag
Ind High Current RF Choke Bobbin Core 3.3mH 10% 1KHz Ferrite 125mA AXL
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz 0.083A 29Ohm DCR AXL T/R
Inductor Power Unshielded Wirewound 3300uH 10% 1KHz Ferrite 0.22A 6.56Ohm DCR AXL Bag
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SRR1005-332K provided by its distributors.

Inductor Power Shielded Wirewound 3300uH 10% 1KHz 50Q-Factor Ferrite 0.1A 10Ohm DCR T/R
General Purpose Inductor, 3300uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
FIXED IND 3.3MH 100MA 10 OHM SMD
1KHz 1.2MHz 170mA 100mA 50@252kHz 3.3mH 10¦¸ ¡À10% , 12.7mm*10mm*5.2mm
100mA 3.3mH ±10% 170mA SMD,12.7x10mm Power Inductors ROHS
SRR1005 Nonstandard 0.500Lx0.394W 12.70mmx10.00mm 3.3mH
INDUCTOR SHIELDED POWER 3300UH
IND10X12.7X5.2MM,3300UH10%0.1A, SHDSMD
INDUCTOR, 3.3MH, 10%, 0.1A, SMD; Product Range:BOURNS - SRR1005 Series; Inductance:3.3mH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:10ohm; RMS Current (Irms):100mA; Saturation Current (Isat):170mA; Case Dimensions:12.7mm x 10mm x 5.2mm; SVHC:No SVHC (20-Jun-2013); No. of Pins:2; Q Factor:50; Q Test Frequency:252kHz; Self Resonant Frequency Min:1.2MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1005-332K.