Coilcraft MSS1210-275KEB

General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-275KEB.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-100%

CAD Models

Download Coilcraft MSS1210-275KEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.35A 5.2Ohm DCR T/R
RF Choke Shielded/Molded Wirewound 2.7mH 10% 250KHz 45Q-Factor Ferrite 40mA 47.3Ohm DCR AXL Bag
Inductor Power Shielded Wirewound 2.7mH 10% 1KHz 55Q-Factor Ferrite 120mA 8.6Ohm DCR T/R
Ind 2700.00 Uh 0.390 A 2800.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-272K
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz Ferrite 0.53A 2.06Ohm DCR AXL Bag
Ind 2700.00 Uh 0.160 A 7970.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-272K

Descriptions

Descriptions of Coilcraft MSS1210-275KEB provided by its distributors.

General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Surface Mount Power Inductor, AEC-Q200 MSS1210 Series, 2.7 mH, 10%, Shielded, 2.65 ohm, 620 mA RoHS Compliant: Yes
Power inductor, shielded, 10/20% tol, SMT, RoHS
Inductor, 2700UH, 0.62A, 10%, 0.65MHZ
INDUCTOR, 2700UH, 0.62A, 10%, 0.65MHZ; Inductance: 2.7mH; RMS Current (Irms): 620mA; Inductor Construction: Shielded; Saturation Current (Isat): 590mA; Product Range: MSS1210 Series; Power Inductor Case: 12.3mm x 12.3mm x 10mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc