Abracon AIAP-03-272K

Inductor Power Unshielded Wirewound 2700uH 10% 1KHz Ferrite 0.53A 2.06Ohm DCR AXL Bag
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-272K.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-8.84%

CAD Models

Download Abracon AIAP-03-272K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind 2700.00 Uh 0.390 A 2800.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-272K
Inductor Power Wirewound 2700uH 10% 1KHz 31Q-Factor Ferrite 0.12A 11.8Ohm DCR T/R
High Current RF Choke Bobbin Core 2700uH 10% 1KHz Ferrite 0.15A 6.6Ohm DCR AXL
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz 32Q-Factor Ferrite 0.14A 11.6Ohm DCR T/R
Ind 2700.00 Uh 0.160 A 7970.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-272K
Ind Power 2.7mH 10% 1KHz Ferrite 90mA Axial T/R

Descriptions

Descriptions of Abracon AIAP-03-272K provided by its distributors.

Inductor Power Unshielded Wirewound 2700uH 10% 1KHz Ferrite 0.53A 2.06Ohm DCR AXL Bag
Ind Power 2.7mH 10% 1KHz Ferrite 530mA Axial Bulk
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
Power Inductor 2700uH 0.53A 2060mΩ, AIAP-03 , RoHS
Abracon SCT
FIXED IND 2.7MH 530MA 2.06OHM TH
INDUCTOR 2700UH .53A 10% AXIAL
1KHz 530mA 2.7mH 2.06¦¸ ¡À10% ,D11.4XL22.9MM 22.9mm
AIAP-03 Axial 0.449Diax0.902L 11.40mmx22.90mm 2.7mH
Power Inductors - Leaded 2.7 MH 10%

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-272-K
  • AIAP03272K