Bourns SRR1208-272KL

Inductor Power Shielded Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.35A 5.2Ohm DCR T/R
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-272KL.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
+37.46%

CAD Models

Download Bourns SRR1208-272KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind 2700.00 Uh 0.390 A 2800.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-272K
Inductor Power Wirewound 2.7mH 10% 1KHz 15Q-Factor Ferrite 320mA 8.2Ohm DCR RDL Bag
High Current RF Choke Bobbin Core 2700uH 10% 1KHz Ferrite 0.15A 6.6Ohm DCR AXL
Inductor Power Shielded Wirewound 2.7mH 10% 1KHz 55Q-Factor Ferrite 120mA 8.6Ohm DCR T/R
Ind 2700.00 Uh 0.160 A 7970.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-272K
Ind Power 2.7mH 10% 1KHz Ferrite 90mA Axial T/R

Descriptions

Descriptions of Bourns SRR1208-272KL provided by its distributors.

Inductor Power Shielded Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.35A 5.2Ohm DCR T/R
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
1KHz 600KHz 380mA 350mA 20@252kHz 2.7mH 5.2¦¸ ¡À10% SMD,12.7X12.7MM , 12.7mm*12.7mm*8.5mm
FIXED IND 2.7MH 350MA 5.2OHM SMD
350mA 2.7mH ±10% 380mA SMD,12.7x12.7mm Power Inductors ROHS
SRR1208 Nonstandard 0.500Lx0.500W 12.70mmx12.70mm 2.7mH
SMD PWR IND, 2.7MH, 0.35A, SHIELDED;
Inductor, Shielded, 2700Uh, 0.35A, 10%; Inductance:2.7Mh; Rms Current (Irms):350Ma; Inductor Construction:Shielded; Saturation Current (Isat):380Ma; Product Range:Srr1208 Series; Inductor Case/Package:-; Dc Resistance Max:5.2Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1208-272KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-272KL.