Bourns 9250A-275-RC

RF Choke Shielded/Molded Wirewound 2.7mH 10% 250KHz 45Q-Factor Ferrite 40mA 47.3Ohm DCR AXL Bag
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250A-275-RC.

IHS

Datasheet3 pages6 years ago

Newark

Factory Futures

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 9250A-275-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 2.7mH 10% 1KHz 55Q-Factor Ferrite 120mA 8.6Ohm DCR T/R
Inductor Power Shielded Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.35A 5.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz 32Q-Factor Ferrite 0.14A 11.6Ohm DCR T/R
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Unshielded Drum Core 2700uH 10% 10KHz Ferrite 0.54A 2.8Ohm DCR RDL

Descriptions

Descriptions of Bourns 9250A-275-RC provided by its distributors.

RF Choke Shielded/Molded Wirewound 2.7mH 10% 250KHz 45Q-Factor Ferrite 40mA 47.3Ohm DCR AXL Bag
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
2.7mH Color Circle Coils Inductor ±10% 25mA 45@0.25MHz Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
Choke, 2.7Mh, +10%, 920Khz, Axial; Rango De Producto:Serie 9250A; Inductancia:2.7Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:47.3Ohm; Intensidad Nominal Dc:40Ma; Frecuencia De Autoresonancia Mín.:920Khz; Factor Q:45 |Bourns Jw Miller 9250A-275-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9250A275RC