Coilcraft MSS1210-184KEB

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

DistributorSKUMinPkg
Fly-Wing TechnologyMSS1210-184KEB2,196
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-184KEB.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

CAD Models

Download Coilcraft MSS1210-184KEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
Stock
2,196
15,425
Authorized Distributors
0
5
Inductance
180 µH
180 µH
Tolerance
10 %
10 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
203 mΩ
203 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 0.32Ohm DCR T/R
Inductor Power Shielded Wirewound 180uH 10% 100KHz 12Q-Factor Ferrite 0.98A 0.55Ohm DCR T/R
Ind Power Shielded Bobbin Core 180uH 10% 100KHz 24Q-Factor Ferrite 500mA T/R

Descriptions

Descriptions of Coilcraft MSS1210-184KEB provided by its distributors.

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
INDUCTOR, 180UH, 2.4A, 10%, PWR, 2.8MHZ
Power inductor, shielded, 10/20% tol, SMT, RoHS
INDUCTOR, PWR, 180UH,2.4A,10%,2.8MHZ; Product Range:AEC-Q200 MSS1210 Series; Inductance:180µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:0.22ohm; RMS Current (Irms):2.4A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc