Coilcraft MSS1210-184KED

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-184KED.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-1.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 0.32Ohm DCR T/R
Inductor Power Shielded Wirewound 180uH 10% 100KHz 12Q-Factor Ferrite 0.98A 0.55Ohm DCR T/R
Ind Power Shielded Bobbin Core 180uH 10% 100KHz 24Q-Factor Ferrite 500mA T/R

Descriptions

Descriptions of Coilcraft MSS1210-184KED provided by its distributors.

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Surface Mount Power Inductor, AEC-Q200 MSS1210 Series, 180 H, 10%, Shielded, 0.22 ohm, 2.4 A RoHS Compliant: Yes
Power inductor, shielded, 10/20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 2.8MHz 220mOhm 180muH
FIXED IND 180UH 1.7A 203MOHM SM

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc