Coilcraft MSS1260-184KLD

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1260-184KLD.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-5.28%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 180uH 10% 1KHz 26Q-Factor Ferrite 1.4A 0.32Ohm DCR T/R
Inductor Power Shielded Wirewound 180uH 10% 100KHz 12Q-Factor Ferrite 0.98A 0.55Ohm DCR T/R
Ind Power Shielded Bobbin Core 180uH 10% 100KHz 24Q-Factor Ferrite 500mA T/R

Descriptions

Descriptions of Coilcraft MSS1260-184KLD provided by its distributors.

General Purpose Inductor, 180uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 6MHz 246mOhm 180muH
FIXED IND 180UH 1.58A 246MOHM SM
Surface Mount Power Inductor, AEC-Q200 MSS1260 Series, 180 H, 10%, Shielded, 0.246 ohm, 1.58 A RoHS Compliant: Yes
Shielded Power Inductors - MSS1260
INDUCTOR, 180UH, 1.58A, 10%, PWR, 6MHZ; Inductance: 180µH; RMS Current (Irms): 1.58A; Inductor Construction: Shielded; Saturation Current (Isat): 1.4A; Product Rang; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1260184KLD