Coilcraft MSS1210-153MEB

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1210-153MEB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Farnell

CAD Models

Download Coilcraft MSS1210-153MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.19
Stock
2,801
101,236
Authorized Distributors
0
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
22 mΩ
22 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A 27mOhm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.028Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
TAIYO YUDENNS12575T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 5.22A 0.02208Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 26mOhm DCR Blister T/R
TAIYO YUDENNS10165T150MNA
Inductor Power Shielded Wirewound 15uH 20% 100KHz 3.84A 0.03Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1210-153MEB provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power Inductors 15µH ±20% IND_12X12MM_SM 10.00mm 12.00 x 12.00mm 19mΩ 4.2A 12MHz
Power inductor, shielded, 10/20% tol, SMT, RoHS
Power Inductors - SMD 15uH Shld 20% 8.7A 22mOhms AECQ2
INDUCTOR, PWR, 15UH, 8.7A, 20%,12MHZ; Product Range:COILCRAFT - MSS1210 Series; Inductance:15µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.022ohm; RMS Current (Irms):8.7A; Saturation Current (Isat):8.3A; Case Dimensions:12.3mm x 12.3mm x 10mm; DC Current Rating:8.7A; Inductor Case Style:SMD; Self Resonant Frequency (Min):12MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc