Coilcraft MSS1048T-683MLB

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1048T-683MLB01Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1048T-683MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.94
Stock
0
3,753
Authorized Distributors
1
4
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
176 mΩ
176 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 68uH 20% 1KHz 25Q-Factor Ferrite 1.2A 0.21Ohm DCR T/R
Ind Power Shielded Wirewound 68uH/272uH 20% 100KHz Ferrite 2.44A/1.22A T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 19Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R
Ind Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.5A T/R

Descriptions

Descriptions of Coilcraft MSS1048T-683MLB provided by its distributors.

General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, 68UH, 1.88A, 20%, PWR, 7MHZ
INDUCTOR, PWR, 68UH, 1.88A, 20%,7MHZ; Product Range:AEC-Q200 MSS1048T Series; Inductance:68µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.176ohm; RMS Current (Irms):1.88A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1048T683MLB