Bourns SRF1280-680M

Ind Power Shielded Wirewound 68uH/272uH 20% 100KHz Ferrite 2.44A/1.22A T/R
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF1280-680M.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

JRH Electronics

HQonline

Newark

Inventory History

3 month trend:
-2.23%

CAD Models

Download Bourns SRF1280-680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.3
Stock
18,476
22,384
Authorized Distributors
6
6
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
123 mΩ
123 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 68uH 20% 100KHz 22Q-Factor Ferrite 2.1A T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 12Q-Factor Ferrite 3A 0.102Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 1KHz 20Q-Factor Ferrite 2.4A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2A 0.138Ohm DCR T/R
TAIYO YUDENNS12555T680MN
Inductor Power Shielded Wirewound 68uH 20% 100KHz 2.14A 0.0957Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.7A 0.12Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns SRF1280-680M provided by its distributors.

Ind Power Shielded Wirewound 68uH/272uH 20% 100KHz Ferrite 2.44A/1.22A T/R
Avnet Japan
General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
SRF1280 WIREWOUND SMDINDUCTOR W/FERRITECORE,272(SER)UH,68(PARALLEL)UH +/-20%DUAL
Power Inductor, 68Uh, 2.44A, 20%; Product Range:Srf1280 Series; Inductance, Parallel:68Μh; Rms Current, Parallel:2.44A; Saturation Current, Parallel:4.44A; Dc Resistance Max, Parallel:0.123Ohm; Product Length:12.5Mm; Inductance:68Μh Rohs Compliant: Yes |Bourns, Inc. SRF1280-680M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.