Coilcraft MSS1048-801NLB

General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS1048-801NLB01Cut Tape
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1048-801NLB.

IHS

Datasheet2 pages8 years ago

element14 APAC

Alternate Parts

Price @ 1000
$ 1.135
Stock
0
27,601
Authorized Distributors
1
2
Inductance
800 nH
800 nH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
4.3 mΩ
4.3 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
TAIYO YUDENNRS6020T0R8NMGG
General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNRS6020T0R8NMGGV
Ind Power Shielded Wirewound 800nH 30% 100KHz Ferrite 4.1A Embossed T/R
TAIYO YUDENNR6020T0R8N
Inductor Power Shielded Wirewound 800nH 30% 100KHz Ferrite 3.8A 24mOhm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 0.82uH 30% 100KHz 9Q-Factor Ferrite 4A 0.019Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft MSS1048-801NLB provided by its distributors.

General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, PWR, 800NH, 12A,30%,180MHZ; Product Range:COILCRAFT - MSS1048 Series; Inductance:800nH; Inductance Tolerance:± 30%; Inductor Construction:Shielded; DC Resistance Max:4300µohm; RMS Current (Irms):12A; Saturation Current (Isat):9.6A; Case Dimensions:10.2mm x 10mm x 4.8mm; DC Current Rating:12A; Inductor Case Style:SMD; Self Resonant Frequency (Min):180MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc