Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4018-R82Y

Inductor Power Semi-Shielded Wirewound 0.82uH 30% 100KHz 9Q-Factor Ferrite 4A 0.019Ohm DCR 1515 T/R
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018-R82Y.

IHS

Datasheet3 pages4 years ago

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+16.88%

CAD Models

Download Bourns SRN4018-R82Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 900nH 30% 100KHz Ferrite 4.6A 6028 T/R
TAIYO YUDENNRS6020T0R8NMGG
General Purpose Inductor, 0.8uH, 30%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNRS6028T0R9NMGJV
Ind Power Shielded Wirewound 900nH 30% 100KHz Ferrite 4.6A Embossed T/R
TAIYO YUDENNRS6028T0R9NMGJ
Inductor Power Shielded Wirewound 900nH 30% 100KHz Ferrite 4.6A 16.9mOhm DCR 2424 T/R
Inductor Power Shielded Wirewound 0.82uH 30% 100KHz 5.9A 0.008Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRN4018-R82Y provided by its distributors.

Inductor Power Semi-Shielded Wirewound 0.82uH 30% 100KHz 9Q-Factor Ferrite 4A 0.019Ohm DCR 1515 T/R
General Purpose Inductor, 0.82uH, 30%, 1 Element, Ferrite-Core, SMD, 1616
Inductor, Semi-Shielded, 0.82Uh, 4A, 30%, Smd; Inductance:820Nh; Rms Current (Irms):4A; Inductor Construction:Semishielded; Saturation Current (Isat):4.7A; Product Range:Srn4018 Series; Inductor Case/Package:-; Product Length:4Mm Rohs Compliant: Yes |Bourns, Inc. SRN4018-R82Y
Inductance nH = 820 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 19 / Rated Current A = 4 / Self-Resonant Frequency MHz = 100 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 4018 / Series = SRN4018 / Length mm = 4 / Width mm = 4 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018-R82Y.
  • SRN4018R82Y