
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | MSS1048-801NLC | 506 | 1 | Tape & Reel (7 in.) | 3d | |||||||
| Mouser | 994-MSS1048-801NLC | 128 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MSS1048-801NLC | 8,100 | 60 | 2h | ||||||||
| Aztech | MSS1048-801NLC | 18,204 | 3d | |||||||||
| Bettlink | MSS1048-801NLC | 663 | 3h |
Download datasheets and manufacturer documentation for Coilcraft MSS1048-801NLC.
Download Coilcraft MSS1048-801NLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft MSS1048-801NLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft MSS1048-801NLC.