Coilcraft MSS1038T-683MLB

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)MSS1038T-683MLBContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-683MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.945
Stock
0
26,307
Authorized Distributors
0
2
Inductance
68 µH
68 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
213 mΩ
213 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-07-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.42A 0.213Ohm DCR T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 68uH 20% 1KHz 22Q-Factor Ferrite 0.77A 0.21Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 68uH 20% 100KHz 20Q-Factor Ferrite 1.1A 0.275Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz 19Q-Factor Ferrite 1.5A 0.2Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1038T-683MLB provided by its distributors.

General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 3940-15
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
INDUCTOR, 68UH, 1.75A, 20%, PWR, 10MHZ
INDUCTOR, PWR, 68UH, 1.75A,20%,10MHZ; Product Range:AEC-Q200 MSS1038T Series; Inductance:68µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.213ohm; RMS Current (Irms):1.75A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038T683MLB