Coilcraft MSS1038T-333MLB

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038T-333MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.945
Stock
2,869
4,864
Authorized Distributors
0
4
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
93 mΩ
93 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 93mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 33uH 20% 1KHz 30Q-Factor Ferrite 1.6A 0.115Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1038T-333MLB provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 13MHz 93mOhm 33muH
INDUCTOR FIXED 33UH SHIELDED 20% SMD
INDUCTOR, 33UH, 2.3A, 20%, PWR, 13MHZ
INDUCTOR, PWR, 33UH, 2.3A, 20%,13MHZ; Product Range:AEC-Q200 MSS1038T Series; Inductance:33µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.093ohm; RMS Current (Irms):2.3A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1038T333MLB