Coilcraft MSS1038-333MLC

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1038-333MLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-14.84%

CAD Models

Download Coilcraft MSS1038-333MLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 93mOhm DCR Blister T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Inductor Power Shielded Wirewound 33uH 20% 1KHz 30Q-Factor Ferrite 1.6A 0.115Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R

Descriptions

Descriptions of Coilcraft MSS1038-333MLC provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039
Power inductor, shielded, 10/20/30% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND (Type) Inductor 125C 13MHz 93mOhm 33muH
FIXED IND 33UH 2.3A 93 MOHM SMD
Surface Mount Power Inductor, AEC-Q200 MSS1038 Series, 33 H, 20%, Shielded, 0.093 ohm, 2.3 A RoHS Compliant: Yes
SMD,10x10.2mm Power Inductors ROHS
Shielded Power Inductors MSS1038
INDUCTOR, 33UH, 2.3A, 20%,13MHZ, REEL; Inductance: 33µH; RMS Current (Irms): 2.3A; Inductor Construction: Shielded; Saturation Current (Isat): 1.84A; Product Range: MSS1038 Series; Power Inductor Case: 10.2mm x 10mm x 3.8mm; D

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc